Image is representational - see manufacturer specifications

KEMET Electronics

C0805C223J5HACTU

Ceramic Chip Capacitor - 22000pF ±5% - 50 Volt - X8R - 0805 - Sn Terminals - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ceramic Chip Capacitor - 22000pF ±5% - 50 Volt - X8R - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C223J5HACTU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C0805C223J5HACTU
  • Alias/AKA:
    C0805C223J5HAC7800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Mounting:
    Through Hole
  • Packaging:
    Plastic Tape and Reel
  • Lead Pitch For Radial:
    N/R
  • Voltage:
    50 VDC
  • Dimension:
    2 x 1.25 x 1.1 mm
  • Construction:
    Flat
  • Tolerance:
    5 %
  • Family:
    C0805
  • Capacitance Value:
    0.022 uF
  • Operating Temperature:
    -55 to 150 °C
  • Package/Case:
    0805
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C0805C223J5HACTU RoHS compliant?
Yes, C0805C223J5HACTU is RoHS compliant.
What is the lead time for C0805C223J5HACTU?
The standard lead time for C0805C223J5HACTU is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,388
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
55 Weeks can ship 10/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1814
5,000
$0.1774
7,500
$0.1718
10,000
$0.1653
25,000
$0.1514
50,000
$0.1510
100,000 +
$0.1507
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!