- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C221K1GAC7800
C0805C221K1GAC7800
KEMET Electronics
Ceramic Chip Capacitor - 220pF ±10% - 100 Volt - C0G - 0805 - Sn Terminals - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Chip Capacitor - 220pF ±10% - 100 Volt - C0G - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C221K1GAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C221K1GAC7800
-
Alias/AKA:C0805C221K1GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:220 pF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
52 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
4,000
$0.0329
8,000
$0.0309
28,000
$0.0291
52,000
$0.0279
100,000
$0.0275
152,000
$0.0268
252,000
$0.0264
500,000 +
$0.0260
Click for Quote
Log in
to unlock special pricing