- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C182J5RACTU
KEMET Electronics
C0805C182J5RACTU
Multilayer Ceramic Capacitor, 1800 pF, 50 V, A± 5%, X7R, 0805 [2012 Metric]
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitor, 1800 pF, 50 V, A± 5%, X7R, 0805 [2012 Metric]
Search Keywords: C0805C182J5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C182J5RACTU
-
Alias/AKA:C0805C182J5RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is C0805C182J5RACTU RoHS compliant?
Yes, C0805C182J5RACTU is RoHS compliant.
What is the lead time for C0805C182J5RACTU?
The standard lead time for C0805C182J5RACTU is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,595
Ships today, if you order in
You may purchase all in-stock quantity of 2,595
Stock lot only:
2595
Minimum Order Quantity:
4000
Order Increment:
4000
52 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
1
$0.1068
4,000
$0.0971
8,000
$0.0956
12,000
$0.0942
28,000
$0.0918
52,000
$0.0882
100,000
$0.0868
152,000 +
$0.0855
Click for Quote
Log in
to unlock special pricing