- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C151K1GAC7800
C0805C151K1GAC7800
KEMET Electronics
Cap Ceramic 150pF 100V C0G 10% SMD 0805 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 150pF 100V C0G 10% SMD 0805 125°C Plastic T/R
Search Keywords: C0805C151K1GAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C151K1GAC7800
-
Alias/AKA:C0805C151K1GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:150 pF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
52 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
4,000
$0.0495
8,000
$0.0473
12,000
$0.0466
28,000
$0.0459
52,000
$0.0447
100,000
$0.0429
152,000
$0.0423
252,000 +
$0.0417
Click for Quote
Log in
to unlock special pricing