- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C0805C123J5RACTU
KEMET Electronics
C0805C123J5RACTU
Cap Ceramic 0.012uF 50V X7R 5% SMD 0805 125°C Paper T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C123J5RACTU
-
Alias/AKA:C0805C123J5RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Seated Plane Height:N/R
-
Product Diameter:N/R
-
Tolerance:5 %
-
Number of Terminals:2
-
Packaging:Tape and Reel
-
Wire Form:N/R
-
Military Standard:N/R
-
Operating Temperature:-55 to 125 °C
-
Family:C0805
-
Size:2 x 1.25 x 0.78 mm
-
Construction:Flat
-
Product Weight:N/A
-
Product Height:0.78 mm
-
Technology:Standard
-
Dielectric:X7R
-
Termination Style:N/R
-
Voltage:50 VDC
-
Lead Diameter:N/R
-
Mounting:Surface Mount
-
Product Depth:1.25 mm
-
Capacitance Value:0.012 uF
-
Product Length:2 mm
-
Failure Rate:N/R
-
Suppression Class:N/A
-
Package/Case:0805
-
Case Style:Ceramic Chip
-
Lead Pitch:N/R