- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C105K3PACTU
C0805C105K3PACTU
KEMET Electronics
Cap Ceramic 1uF 25V X5R 10% SMD 0805 85°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 1uF 25V X5R 10% SMD 0805 85°C Plastic T/R
Search Keywords: C0805C105K3PACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C105K3PACTU
-
Alias/AKA:C0805C105K3PAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:1 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.0395
7,500
$0.0371
25,000
$0.0350
50,000
$0.0335
100,000
$0.0330
150,000
$0.0322
250,000
$0.0317
500,000 +
$0.0313
Click for Quote
Log in
to unlock special pricing