- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C104K3RALTU
C0805C104K3RALTU
KEMET Electronics
Cap Ceramic 0.1uF 25V X7R 10% SMD 0805 125°C Paper T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Cap Ceramic 0.1uF 25V X7R 10% SMD 0805 125°C Paper T/R
Search Keywords: C0805C104K3RALTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C104K3RALTU
-
Alias/AKA:C0805C104K3RAL7800
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.1 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
54 Weeks
can ship
5/10/27