- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603W102KCRAC7867
C0603W102KCRAC7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 1000pF ±10% - 500VDC - X7R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 1000pF ±10% - 500VDC - X7R
Search Keywords: C0603W102KCRAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603W102KCRAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
4,000
$0.1448
8,000
$0.1408
12,000
$0.1369
28,000
$0.1315
52,000
$0.1295
100,000 +
$0.1276
Click for Quote
Log in
to unlock special pricing