Image is representational - see manufacturer specifications

KEMET Electronics

C0603C472K1RACTU

Multilayer Ceramic Chip Capacitor - 0603 - 4700pF ±10% - 100VDC - X7R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multilayer Ceramic Chip Capacitor - 0603 - 4700pF ±10% - 100VDC - X7R
Search Keywords: C0603C472K1RACTU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: C0603C472K1RACTU
Alias/AKA: C0603C472K1RAC7867
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Capacitance Value: 0.0047 uF
Voltage: 100 VDC
Package/Case: 0603
Tolerance: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C0603C472K1RACTU RoHS compliant?
Yes, C0603C472K1RACTU is RoHS compliant.
What is the lead time for C0603C472K1RACTU?
The standard lead time for C0603C472K1RACTU is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,507
Can Ship immediately You may purchase all in-stock quantity of 3,507
Stock lot only:
3507
Minimum Order Quantity:
8000
Order Increment:
4000
45 Weeks can ship 9/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0597
8,000
$0.0543
16,000 +
$0.0517
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!