- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C332M5RACTU
C0603C332M5RACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 3300pF ±20% - 50VDC - X7R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 3300pF ±20% - 50VDC - X7R
Search Keywords: C0603C332M5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C332M5RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
4,000
$0.0485
8,000
$0.0464
12,000
$0.0457
28,000
$0.0450
52,000
$0.0438
100,000
$0.0421
152,000
$0.0415
252,000 +
$0.0409
Click for Quote
Log in
to unlock special pricing