- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C224M4RAC7867
C0603C224M4RAC7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 220000pF ±20% - 16VDC - X7R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 220000pF ±20% - 16VDC - X7R
Search Keywords: C0603C224M4RAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C224M4RAC7867
-
Alias/AKA:C0603C224M4RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.22 uF
-
Voltage:16 VDC
-
Package/Case:0603
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0927
8,000
$0.0887
12,000
$0.0874
28,000
$0.0838
52,000
$0.0805
100,000
$0.0794
152,000 +
$0.0781
Click for Quote
Log in
to unlock special pricing