- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C105Z9VACTU
C0603C105Z9VACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 1000000pF - 6.3VDC - Y5V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 1000000pF - 6.3VDC - Y5V
Search Keywords: C0603C105Z9VACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C105Z9VACTU
-
Alias/AKA:C0603C105Z9VAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:1 uF
-
Voltage:6.3 VDC
-
Package/Case:0603
-
Tolerance:-20 to 80 %
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
4000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
8,000
$0.0123
16,000 +
$0.0117
Click for Quote
Log in
to unlock special pricing