- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C105M4RACTU
C0603C105M4RACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 1000000pF ±20% - 16VDC - X7R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 1000000pF ±20% - 16VDC - X7R
Search Keywords: C0603C105M4RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C105M4RACTU
-
Alias/AKA:C0603C105M4RAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:1 uF
-
Voltage:16 VDC
-
Package/Case:0603
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
25 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0448
8,000
$0.0441
12,000
$0.0429
28,000
$0.0417
52,000
$0.0405
100,000
$0.0389
152,000
$0.0383
252,000 +
$0.0378
Click for Quote
Log in
to unlock special pricing