- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C102J5GALTU
C0603C102J5GALTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 1000pF ±5% - 50VDC - C0G
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 1000pF ±5% - 50VDC - C0G
Search Keywords: C0603C102J5GALTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C102J5GALTU
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
55 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
4,000
$0.1110
8,000
$0.1084
12,000
$0.1068
28,000
$0.1036
52,000
$0.1013
100,000
$0.0987
152,000 +
$0.0973
Click for Quote
Log in
to unlock special pricing