- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C822K4RAC7867
KEMET Electronics
C0402C822K4RAC7867
Multilayer Ceramic Chip Capacitor - 0201 - 8200pF ±10% - 16VDC - X7R - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C822K4RAC7867
-
Alias/AKA:C0402C822K4RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.0082 uF
-
Voltage:16 VDC
-
Package/Case:0402
-
Tolerance:10 %