- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C681G5GAC7867
C0402C681G5GAC7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0201 - 680pF ±2% - 50VDC - C0G - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 680pF ±2% - 50VDC - C0G - Tape&Reel
Search Keywords: C0402C681G5GAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C681G5GAC7867
-
Alias/AKA:C0402C681G5GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
57 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
10,000
$0.3662
20,000 +
$0.3478
Click for Quote
Log in
to unlock special pricing