- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C122J5RACTU
KEMET Electronics
C0402C122J5RACTU
Multilayer Ceramic Chip Capacitor - 0201 - 1200pF ±5% - 50VDC - X7R - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 1200pF ±5% - 50VDC - X7R - Tape&Reel
Search Keywords: C0402C122J5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C122J5RACTU
-
Alias/AKA:C0402C122J5RAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is C0402C122J5RACTU RoHS compliant?
Yes, C0402C122J5RACTU is RoHS compliant.
What is the lead time for C0402C122J5RACTU?
The standard lead time for C0402C122J5RACTU is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,250
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
57 Weeks
can ship
10/14/27
Price (USD)
Qty
Unit Price
10,000
$0.1322
30,000
$0.1235
50,000
$0.1216
100,000
$0.1197
150,000 +
$0.1180
Click for Quote
Log in
to unlock special pricing