- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ALS71A242KE350
KEMET Electronics
ALS71A242KE350
Aluminum Electrolytic - 2400uF - 350V - 82x51mm Dia - M12x16 Screw Terminals
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALS71A242KE350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:PT
-
Supplier Standard Pack:
1 -
Capacitance Value:24002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Stud Mount2190
-
Size:51 x 82 mm
-
Termination Style:Screw Terminal2202
-
Voltage:3502205VDC