- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ALC70A821EF400
ALC70A821EF400
KEMET Electronics
Snap In 820 Uf 20% 400 Vdc 18000 Hours
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Snap In 820 Uf 20% 400 Vdc 18000 Hours
Search Keywords: ALC70A821EF400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALC70A821EF400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Minimum Order Quantity:
20
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
20
$8.66
40
$8.49
80 +
$8.33
Click for Quote
Log in
to unlock special pricing