- Home ›
- All Products›
- ALA7DA301CF550
ALA7DA301CF550
KEMET Electronics
Capacitors-Snap In 550V 300uF 20% 13K Hrs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-Snap In 550V 300uF 20% 13K Hrs
Search Keywords: ALA7DA301CF550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALA7DA301CF550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:PT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
609
Can Ship immediately
Minimum Order Quantity:
5
40 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$14.33
30
$12.06
65
$11.33
150
$10.70
1,120 +
$10.12
Click for Quote
Log in
to unlock special pricing