- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- A765KN158M0ELAE010
A765KN158M0ELAE010
KEMET Electronics
Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 9.7mm) SMD 0.01 Ohm 3400mA 2000h 105°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 9.7mm) SMD 0.01 Ohm 3400mA 2000h 105°C T/R
Search Keywords: A765KN158M0ELAE010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A765KN158M0ELAE010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Lead Diameter:N/R
-
Family:A765
-
Dimension:9.7 x 8mm mm
-
Leakage Current:750@2Min uA
-
Equivalent Series Resistance:0.01 Ohm
-
Lifetime:2000 h
-
Lead Pitch For Radial:N/R
-
Capacitance Value:15002206uF
-
Construction:Cylindrical2207
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.6853
1,000
$0.5480
2,500
$0.4885
5,000
$0.4332
7,500
$0.4267
10,000
$0.4202
15,000
$0.4139
25,000 +
$0.4077
Click for Quote
Log in
to unlock special pricing