- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- A759KS475M2EBA
A759KS475M2EBA
KEMET Electronics
Aluminum Organic Polymer Capacitors 4.70uF 250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Organic Polymer Capacitors 4.70uF 250V
Search Keywords: A759KS475M2EBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A759KS475M2EBA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Can Ship immediately
Minimum Order Quantity:
85
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
85
$0.84
450
$0.80
1,800
$0.76
4,600
$0.73
14,200 +
$0.71
Click for Quote
Log in
to unlock special pricing