- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- A72QQ2150AA02K
A72QQ2150AA02K
KEMET Electronics
Cap Film 0.015uF 1000VDC/400VAC PP 10% AXL Loose in Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 0.015uF 1000VDC/400VAC PP 10% AXL Loose in Box
Search Keywords: A72QQ2150AA02K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A72QQ2150AA02K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,505
Ships today, if you order in
You may purchase all in-stock quantity of 1,505
Stock lot only:
1505
Minimum Order Quantity:
2000
18 Weeks
can ship
8/31/26
Possible Replacement