- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A521HP273M063A
A521HP273M063A
KEMET Electronics
Cap Aluminum Lytic 27000uF 63V 20%( 40 X 80mm) Snap-In 10mm 0.024 Ohm 10530mA 18000h 85°C Bag
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Aluminum Lytic 27000uF 63V 20%( 40 X 80mm) Snap-In 10mm 0.024 Ohm 10530mA 18000h 85°C Bag
Search Keywords: A521HP273M063A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A521HP273M063A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Construction:Aluminum Cylindrical Can
-
Leakage Current:6000@5Min uA
-
Failure Rate:N/R
-
Size:40 x 80 mm
-
Product Weight:131 g
-
Polarity:Polar
-
Voltage:63 VDC
-
Lifetime:18000 h
-
Termination Style:Snap-In
-
Lead Pitch For Radial:10 mm
-
Lead Diameter:N/A
-
Mounting:Through Hole
-
Family:ALC10
-
Dimension:80 x 40 mm
-
Military Standard:N/R
-
Type:Electrolytic
-
Capacitance Value:27000 uF
-
Packaging:Bag
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Ripple Current:10530 mA
-
Seated Plane Height:N/R
-
Equivalent Series Resistance:0.024 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
23 Weeks
can ship
10/6/26
Possible Replacement
Cap Aluminum Lytic 27000uF 63V 20% (40 X 80mm) Snap-In 10mm 0.024 Ohm 10530mA 18000h 85°C Bulk
In Stock:
3
Minimum Order:
2