- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- A50QQ2680AA00K
A50QQ2680AA00K
KEMET Electronics
Film Capacitors 1k V 0.068 uF 105C 10% AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Film Capacitors 1k V 0.068 uF 105C 10% AEC-Q200
Search Keywords: A50QQ2680AA00K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A50QQ2680AA00K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
2000
17 Weeks
can ship
8/25/26