- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- A371QM102M450A
A371QM102M450A
KEMET Electronics
Aluminum Electrolytic Capacitor, Polarized, 450V, 20% +Tol, 20% -Tol, 1000Uf, Stud Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic Capacitor, Polarized, 450V, 20% +Tol, 20% -Tol, 1000Uf, Stud Mount
Search Keywords: A371QM102M450A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A371QM102M450A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
15 Weeks
can ship
8/11/26
Possible Replacement
Capacitors-Screw Terminal 450V 1000uF 20%
In Stock:
1
Minimum Order:
96