- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- A331LM153M100A
A331LM153M100A
KEMET Electronics
Capacitors-Screw Terminal 100volts 15000uF 20%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors-Screw Terminal 100volts 15000uF 20%
Search Keywords: A331LM153M100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A331LM153M100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
5
46 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
5
$30.05
12
$29.50
24
$28.94
47 +
$28.38
Click for Quote
Log in
to unlock special pricing