- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- A141GH470Q025T
A141GH470Q025T
KEMET Electronics
Cap Aluminum Lytic 47uF 25V -10% to 30% (10 X 20mm) Axial 2.4 Ohm 141mA 27500h 125C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Aluminum Lytic 47uF 25V -10% to 30% (10 X 20mm) Axial 2.4 Ohm 141mA 27500h 125C T/R
Search Keywords: A141GH470Q025T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A141GH470Q025T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
10/13/26
Possible Replacement
Axial Leaded 25V 47Uf 125C 2K Hour Axial
In Stock:
4,500
Minimum Order:
500