- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 878BF35300SA0J
878BF35300SA0J
KEMET Electronics
Cap Film 30UF 5% 470VAC Radial
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 30UF 5% 470VAC Radial
Search Keywords: 878BF35300SA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:878BF35300SA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
34 Weeks
can ship
12/21/26
Possible Replacement
Motor Run Capacitor - 30uF - ±5%470VAC 50/60Hz - M8 Mtg Bolt - UL810 - 30,000 hours/420VAC (Class A) or 10,000 hours/470VAC (class B)
In Stock:
233
Minimum Order:
15