- Home ›
- All Products›
- 878AF35315AA0J
878AF35315AA0J
KEMET Electronics
KEMET 315 470V
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
KEMET 315 470V
Search Keywords: 878AF35315AA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:878AF35315AA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
34 Weeks
can ship
12/22/26
Possible Replacement
Motor Run Capacitor - 31.5uF - ±5%470VAC 50/60Hz - M8 Mtg Bolt - 30,000 hours/420VAC (Class A) or 10,000 hours/470VAC (class B)
In Stock:
68
Minimum Order:
20