- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 82MC2470DQ50J
82MC2470DQ50J
KEMET Electronics
Cap Film 0.047uF 400V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Cap Film 0.047uF 400V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
Search Keywords: 82MC2470DQ50J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82MC2470DQ50J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4200
Order Increment:
1400
57 Weeks
can ship
6/1/27
Possible Replacement
Film Capacitors 400V 0.047 uF 105C 5% 2 Pin LS=5
In Stock:
1,400
Minimum Order:
4,200