- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 82IC3100DQ55K
82IC3100DQ55K
KEMET Electronics
Film Capacitors 250V 0.1 uF 105C 10 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Film Capacitors 250V 0.1 uF 105C 10 2 Pin LS=5
Search Keywords: 82IC3100DQ55K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82IC3100DQ55K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
57 Weeks
can ship
6/1/27
Possible Replacement
Film Capacitor, 0.1 uF, 160 V, 250 V, A± 10%, Metallized PET Stacked, Radial Box - 2 Pin
In Stock:
28,900
Minimum Order:
1,700