- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 82EC3150SH70J
82EC3150SH70J
KEMET Electronics
Cap Film 0.15UF 5% 100VDC Radial
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Cap Film 0.15UF 5% 100VDC Radial
Search Keywords: 82EC3150SH70J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82EC3150SH70J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
57 Weeks
can ship
5/31/27
Possible Replacement
Film Capacitors 100V 0.15 uF 105C 5% 2 Pin LS=5
In Stock:
30,000
Minimum Order:
2,500