- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 82EC3100AA70J
82EC3100AA70J
KEMET Electronics
Cap Film 0.1uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.1uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk
Search Keywords: 82EC3100AA70J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82EC3100AA70J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.1 uF
-
Packaging:Bulk
-
Dimension:7.2 x 2.5 x 6.5 mm
-
Voltage:100,63 VDC|VAC
-
Operating Temperature:-55 to 105 °C
-
Type:N/A
-
Mounting:Through Hole
-
Family:R82
-
Package/Case:N/R
-
Tolerance:5 %
-
Lead Pitch For Radial:5 mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77,000
Can Ship immediately
Minimum Order Quantity:
4500
57 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
4,500
$0.060
9,000 +
$0.058
Click for Quote
Log in
to unlock special pricing