- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 82EC2470DQ60K
82EC2470DQ60K
KEMET Electronics
Film Capacitors 100V 0.047 uF 105C 10 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Film Capacitors 100V 0.047 uF 105C 10 2 Pin LS=5
Search Keywords: 82EC2470DQ60K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82EC2470DQ60K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
57 Weeks
can ship
6/1/27
Possible Replacement
Cap Film 0.047uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 105C Ammo Pack
In Stock:
17,500
Minimum Order:
3,500