- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 82EC2270DQ50J
82EC2270DQ50J
KEMET Electronics
Cap Film 0.027uF 100V PET 5% Radial 5mm 105C Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Cap Film 0.027uF 100V PET 5% Radial 5mm 105C Ammo Pack
Search Keywords: 82EC2270DQ50J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82EC2270DQ50J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
52500
Order Increment:
3500
57 Weeks
can ship
6/23/27