- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 82DC4100ZH60K
82DC4100ZH60K
KEMET Electronics
Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm
Search Keywords: 82DC4100ZH60K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82DC4100ZH60K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,854
Can Ship immediately
You may purchase all in-stock quantity of 1,854
Stock lot only:
1854
Minimum Order Quantity:
1900
Order Increment:
1900
57 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$0.5722
1,900
$0.5202
3,800
$0.4967
20,900 +
$0.4712
Click for Quote
Log in
to unlock special pricing