- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 82CC4470AA30J
82CC4470AA30J
KEMET Electronics
Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 4.7Uf, Through Hole Mount
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 4.7Uf, Through Hole Mount
Search Keywords: 82CC4470AA30J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82CC4470AA30J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
57 Weeks
can ship
5/31/27
Possible Replacement
Film Capacitors 50V 4.7 uF 105C 5% 2 Pin LS=5 mm
In Stock:
1
Minimum Order:
100