- Home ›
- All Products›
- 76QF1470SE30J
76QF1470SE30J
KEMET Electronics
Cap Film 0.0047uF 1000V PP 5% (13 X 5 X 11mm) Radial 10mm 105C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.0047uF 1000V PP 5% (13 X 5 X 11mm) Radial 10mm 105C Bulk
Search Keywords: 76QF1470SE30J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:76QF1470SE30J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
54 Weeks
can ship
5/10/27
Possible Replacement