- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 60MF3100AA6AK
60MF3100AA6AK
KEMET Electronics
Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=10
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=10
Search Keywords: 60MF3100AA6AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:60MF3100AA6AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
250
37 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$0.3108
250
$0.2825
1,300 +
$0.2091
Click for Quote
Log in
to unlock special pricing