- Home ›
- All Products›
- 4GAFUC4300AA0J
4GAFUC4300AA0J
KEMET Electronics
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3Uf, Through Hole Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3Uf, Through Hole Mount
Search Keywords: 4GAFUC4300AA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:4GAFUC4300AA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
25 Weeks
can ship
10/19/26
Possible Replacement
400V 5% +Tol 5% -Tol 3uF Through Hole Mount
In Stock:
845
Minimum Order:
55