- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 4CAYUC2330AA0J
4CAYUC2330AA0J
KEMET Electronics
Cap Film 0.033UF 5% 3KVDC Axial
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 0.033UF 5% 3KVDC Axial
Search Keywords: 4CAYUC2330AA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:4CAYUC2330AA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$2.88
150
$2.82
250
$2.77
500 +
$2.72
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
In Stock:
171
Minimum Order:
50