- Home ›
- All Products›
- 46KR447050P1M
46KR447050P1M
KEMET Electronics
Safety Capacitors 4.7UF 275VAC 20%
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Safety Capacitors 4.7UF 275VAC 20%
Search Keywords: 46KR447050P1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:46KR447050P1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
1/25/27
Possible Replacement
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
In Stock:
8
Minimum Order:
25