- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 46KN422000P0M
46KN422000P0M
KEMET Electronics
Cap Film Suppression X2 2.2uF 560VDC/275VAC PP 20% (26.5 X 13 X 22mm) Radial 22.5mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film Suppression X2 2.2uF 560VDC/275VAC PP 20% (26.5 X 13 X 22mm) Radial 22.5mm 110°C Bulk
Search Keywords: 46KN422000P0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:46KN422000P0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:560,275 VDC|VAC
-
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:22.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
39 Weeks
can ship
1/26/27
Possible Replacement
Cap Film Suppression X2 2.2uF 560VDC/275VAC PP 20% (26.5 X 13 X 22mm) Radial 22.5mm 110°C Bulk
In Stock:
60
Minimum Order:
90