- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 46KI310000M1M
KEMET Electronics
46KI310000M1M
Cap Film Suppression X2 0.1uF 560VDC/275VAC PP 20% (18 X 5 X 11mm) Radial 15mm 110 °C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:46KI310000M1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:560,275 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:15 mm