- Home ›
- All Products›
- 46KI310000M1K1
46KI310000M1K1
KEMET Electronics
CAP FILM 0.1UF 10% 560VDC RADIAL
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
CAP FILM 0.1UF 10% 560VDC RADIAL
Search Keywords: 46KI310000M1K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:46KI310000M1K1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
848
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
848
$0.087
1,000
$0.081
2,000 +
$0.076
Click for Quote
Log in
to unlock special pricing