- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 44HFG35800ZB0J
44HFG35800ZB0J
KEMET Electronics
Cap Film 80UF 5% 400VDC Radial
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 80UF 5% 400VDC Radial
Search Keywords: 44HFG35800ZB0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:44HFG35800ZB0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
37 Weeks
can ship
1/13/27
Possible Replacement
Aluminum Can Film Capacitor - 80uF ±5% - 400V - Terminals: Double Faston
In Stock:
84
Minimum Order:
2