- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 276CC35250AA1J
276CC35250AA1J
KEMET Electronics
Cap Film 25UF 5% 470VAC Radial
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 25UF 5% 470VAC Radial
Search Keywords: 276CC35250AA1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:276CC35250AA1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
17 Weeks
can ship
9/11/26