- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 274AC34400SA0J
274AC34400SA0J
KEMET Electronics
Cap Film 4UF 5% 470VAC Radial
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 4UF 5% 470VAC Radial
Search Keywords: 274AC34400SA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:274AC34400SA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
17 Weeks
can ship
8/24/26
Possible Replacement
Cap Film 4uF 470VAC PP 5% (30 X 56.5mm) Stud Mount Plastic Cylindrical Can 85°C Bulk
In Stock:
719
Minimum Order:
20