- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- PS312-3G-2
PS312-3G-2
Sensata / Kavlico
Pressure sensing module, 0 - 0.2 bar G, 0.5 - 4.5 Vdc ratiometric
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/01/2025
Certificate of Compliance Guarantee
Description
+
Pressure sensing module, 0 - 0.2 bar G, 0.5 - 4.5 Vdc ratiometric
Search Keywords: PS3123G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Kavlico
-
Part No:PS312-3G-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
-
End of Life: Final orders must be placed by 06/01/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
30
$295.34
60
$155.88
90
$107.20
120 +
$105.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments